Dormer End Mill, 10 mm Cutter, Carbide, 10mm Shank, 22 mm Cut Length
- RS Stock No.:
- 729-088
- Mfr. Part No.:
- S76310.0XR1.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€99.91
(exc. VAT)
€122.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.91 |
*price indicative
- RS Stock No.:
- 729-088
- Mfr. Part No.:
- S76310.0XR1.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 10mm | |
| Product Type | End Mill | |
| Cut Length | 22mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 70mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 10mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 10mm | ||
Product Type End Mill | ||
Cut Length 22mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 70mm | ||
Shank Type Cylindrical | ||
Shank Diameter 10mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is manufactured to Dormer Pramet standard, combining solid carbide durability with AlCrN coating for superior wear resistance. Featuring a 40° helix with differential pitch and a 10° rake angle, it ensures precision and efficiency in shoulder milling, plunging, progressive plunge milling, ramping and helical milling across steels, stainless steels, cast-iron and high-temperature alloys.
Aluminium chromium nitride coating
Hard material solid carbide
General purpose cutter type for low to high resistance materials
40° helix angle flute
Related links
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer Slot Drill Carbide 22 mm Cut Length
- Dormer Insert Carbide 22 mm Cut Length
- RS PRO End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 42 mm Cut Length
