Dormer End Mill, 20 mm Cutter, Solid Carbide, 20mm Shank, 38 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€327.71

(exc. VAT)

€403.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€327.71

*price indicative

RS Stock No.:
729-151
Mfr. Part No.:
S76720.0XR0.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

20mm

Product Type

End Mill

Cut Length

38mm

Number of Flutes

4

Material

Solid Carbide

Overall Length

104mm

Shank Type

Cylindrical

Shank Diameter

20mm

Flute Type

4

Finish

Titanium

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Corner Radius End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with TiSiN coating for superior wear resistance. Designed with an unequal helix and differential pitch Plus a 10° rake angle, it delivers precision and efficiency in shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.

Titanium Silicon Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

Unequal Variable Helix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy