Dormer Slot Drill, 20 mm Cutter, Carbide, 20mm Shank, 38 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€257.69

(exc. VAT)

€316.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.69

*price indicative

RS Stock No.:
729-263
Mfr. Part No.:
S82320.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

20mm

Product Type

Slot Drill

Cut Length

38mm

Number of Flutes

3

Material

Carbide

Overall Length

104mm

Shank Type

Cylindrical

Flute Type

Helical

Shank Diameter

20mm

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The Dormer Slot Drill is engineered for versatility and precision across a wide range of materials. With Advanced geometry and coating, it ensures reliable cutting performance in demanding milling operations.

45° chamfered corner edges for durability

Solid carbide with Aluminium Chromium Nitride coating for wear resistance

28° helix angle and 9° rake angle for efficient cutting

DIN 6535 HA cylindrical shank for secure tool holding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy