Dormer End Mill, 14 mm Cutter, Carbide, 14mm Shank, 30 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€102.45

(exc. VAT)

€126.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.45

*price indicative

RS Stock No.:
729-277
Mfr. Part No.:
S94414.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

14mm

Product Type

End Mill

Cut Length

30mm

Number of Flutes

4

Material

Carbide

Overall Length

83mm

Shank Type

Weldon

Flute Type

Helical

Shank Diameter

14mm

Finish

Titanium Aluminium Nitride

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer End Mill is built for precision and durability, offering reliable performance across a wide range of materials. Its Advanced geometry and coating deliver efficiency in slot milling applications.

45° chamfered corner edges for strength

Solid carbide with Titanium Aluminium Nitride coating for wear resistance

30° helix angle and 12° rake angle for smooth cutting

DIN 6535 HB Weldon shank for secure tool holding

Suitable for radial diagonal and axial machining in steels cast alloys and copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy