Dormer End Mill, 14 mm Cutter, Solid Carbide, 14mm Shank, 26 mm Cut Length
- RS Stock No.:
- 729-338
- Mfr. Part No.:
- S76614.0
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 unit)*
€136.82
(exc. VAT)
€168.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.82 |
*price indicative
- RS Stock No.:
- 729-338
- Mfr. Part No.:
- S76614.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 14mm | |
| Cut Length | 26mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 83mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 14mm | |
| Flute Type | 4 | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 14mm | ||
Cut Length 26mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 83mm | ||
Shank Type Cylindrical | ||
Shank Diameter 14mm | ||
Flute Type 4 | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted for precision and versatility, delivering reliable performance across challenging materials. Its Advanced coating and geometry ensure durability and efficiency in complex milling operations.
45° chamfered corner edges for added strength
Solid carbide with Titanium Silicon Nitride coating for wear resistance
Unequal helix with differential pitch and 10° rake angle for stable cutting
Short cut length optimised for controlled machining
Related links
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 30 mm Cut Length
- Dormer End Mill Solid Carbide 26 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
