Dormer Insert, 12 mm Cutter, Carbide, 12mm Shank, 25 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€98.78

(exc. VAT)

€121.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.78

*price indicative

RS Stock No.:
729-448
Mfr. Part No.:
S74012.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

12mm

Product Type

Insert

Cut Length

25mm

Number of Flutes

2

Material

Carbide

Overall Length

75mm

Shank Type

Cylindrical

Shank Diameter

12mm

Flute Type

Spiral

Finish

Titanium Aluminium Nitride

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer 60° chamfering mill is crafted for precision edge preparation, combining robust carbide construction with Advanced coating technology. Its optimised geometry ensures reliable performance across a wide spectrum of materials, from steels to high-temperature alloys.

Aluminium Titanium Nitride coating for superior wear resistance

Hard material solid carbide for strength and durability

General purpose cutter type suitable for low to high resistance materials

40° helix angle flute for efficient cutting action

DIN 6535 HA cylindrical shank for secure tool holding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy