Dormer Slot Drill, 1.5 mm Cutter, Carbide, 3mm Shank, 3 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€33.73

(exc. VAT)

€41.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.73

*price indicative

RS Stock No.:
729-550
Mfr. Part No.:
S802HA1.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Slot Drill

Cutter Diameter

1.5mm

Cut Length

3mm

Number of Flutes

2

Material

Carbide

Overall Length

38mm

Shank Type

Cylindrical

Shank Diameter

3mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The Dormer Slot Drill is engineered to DIN 6527 K standard, crafted from solid carbide with Advanced AlCrN coating. Designed for precision slot milling and ramping, it delivers reliable performance across steel, stainless steel, cast-iron, aluminium and copper alloys. Its optimised geometry with a 28° helix and 9° rake angle ensures efficient cutting and durability in demanding applications.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

28° Helix Angle Flute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy