RS PRO End Mill, 14 mm Cutter, High Speed Steel-E-PM, 12mm Shank, 16 mm Cut Length
- RS Stock No.:
- 900-502
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€43.56
(exc. VAT)
€53.58
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.56 |
*price indicative
- RS Stock No.:
- 900-502
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutter Diameter | 14mm | |
| Product Type | End Mill | |
| Cut Length | 16mm | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Material | High Speed Steel-E-PM | |
| Overall Length | 73mm | |
| Shank Type | Straight | |
| Shank Diameter | 12mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | DIN 1835B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 14mm | ||
Product Type End Mill | ||
Cut Length 16mm | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Material High Speed Steel-E-PM | ||
Overall Length 73mm | ||
Shank Type Straight | ||
Shank Diameter 12mm | ||
Centre Cutting Yes | ||
Standards/Approvals DIN 1835B | ||
- COO (Country of Origin):
- KR
The RS PRO 2 Flute Short Length End Mill is a precision cutting tool designed for machining steel and stainless steel. Its Advanced design ensures efficiency and durability for demanding machining applications.
2-flute design with a 30° flute helix angle for efficient chip evacuation
Constructed from HSS-E-PM for superior hardness and toughness
Ideal for various machining operations including slotting and plunge cutting
Centre cutting capability for better performance in various tasks
Related links
- RS PRO End Mill High Speed Steel-E-PM 16 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 32 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 19 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 11 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 22 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 10 mm Cut Length
- RS PRO End Mill High Speed Steel-E-PM 13 mm Cut Length
