Dormer End Mill, 40 mm Cutter, High Speed Steel, 40mm Shank, 63 mm Cut Length

Image representative of range

Subtotal (1 unit)*

€151.67

(exc. VAT)

€186.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.67

*price indicative

RS Stock No.:
728-8002
Mfr. Part No.:
C24720.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

40mm

Cut Length

63mm

Number of Flutes

6

Material

High Speed Steel

Shank Type

Weldon

Shank Diameter

40mm

Flute Type

Helical

Centre Cutting

No

Standards/Approvals

No

RoHS Status: Exempt

HSCo-XP Flatted Shank End Mill, Standard Length (C247)


HSCo-XP flatted shank end mill for machining profiles and steps, as well as finishing operations in most materials.

Manufactured from Powder Metallurgy Cobalt Steel for increased wear resistance and tool life

Superior edge strength and rigidity resulting in improved surface finish and slot consistency

Manufactured to DIN 844K standards

Related links