Microchip 16 bit Energy Meter IC 24-Pin SSOP, MCP3909-I/SS

Bulk discount available

Subtotal (1 pack of 5 units)*

€13.82

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 35 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20€2.764€13.82
25 - 95€2.68€13.40
100 +€2.584€12.92

*price indicative

Packaging Options:
RS Stock No.:
402-960
Mfr. Part No.:
MCP3909-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Energy Meter IC

Resolution

16 bit

Package Type

SSOP

Pin Count

24

Mount Type

Surface

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.78mm

Length

8.33mm

Series

MCP3909

Meter Type

2 Phase

Automotive Standard

No

MCP3909 Energy Measurement ICs


Energy/Power Measurement - Microchip


Related links