- RS Stock No.:
- 145-9351
- Mfr. Part No.:
- MCP3901A0-I/SS
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price Each (In a Tube of 67)
€1.856
(exc. VAT)
€2.283
(inc. VAT)
Units | Per unit | Per Tube* |
67 - 67 | €1.856 | €124.352 |
134 + | €1.681 | €112.627 |
*price indicative |
- RS Stock No.:
- 145-9351
- Mfr. Part No.:
- MCP3901A0-I/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP3901 Energy Measurement ICs
Energy/Power Measurement - Microchip
Specifications
Attribute | Value |
---|---|
Application | Automotive Radar, Data Acquisition, SONAR |
Number of ADCs | 2 |
Resolution | 16 bit |
Sampling Rate | 64ksps |
Interface Type | SPI |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Power Supply Type | Single |
Dimensions | 7.2 x 5.3 x 1.75mm |
Height | 1.75mm |
Length | 7.2mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5.3mm |
Minimum Operating Supply Voltage | 2.7 V, 4.5 V |
- RS Stock No.:
- 145-9351
- Mfr. Part No.:
- MCP3901A0-I/SS
- Manufacturer:
- Microchip