Allen Bradley Energy Meter
- RS Stock No.:
- 265-861
- Mfr. Part No.:
- 1426-M8E-DNT
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€7,969.80
(exc. VAT)
€9,802.85
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €7,969.80 |
*price indicative
- RS Stock No.:
- 265-861
- Mfr. Part No.:
- 1426-M8E-DNT
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Series | 1426 | |
Cutout Width | 185mm | |
Cutout Height | 132mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Series 1426 | ||
Cutout Width 185mm | ||
Cutout Height 132mm | ||
Related links
- Allen Bradley Energy Meter
- Allen Bradley 193-ECM Series Communication Module for Use with PLC, 24 V dc
- Allen Bradley LCD Energy Meter, Type Energy Meter
- Allen Bradley LCD Power Monitoring Device, Type Digital Indicator
- WAGO LCD Energy Meter, Type Energy Meter
- PeakTech LCD Energy Meter, Type Energy Meter
- Schneider Electric 1 Phase LCD Energy Meter, Type Energy Meter
- Socomec 1 Phase LCD Energy Meter, Type Energy Meter