Allen Bradley 193-ECM Series Communication Module for Use with PLC

Subtotal (1 unit)*

€250.49

(exc. VAT)

€308.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€250.49

*price indicative

RS Stock No.:
250-271
Mfr. Part No.:
193-ECM-DNT
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Communication Module

Product Type

Communication Module

Series

193-ECM

For Use With

PLC

Hazardous Area Certification

CCC

Standards/Approvals

RoHS

Communication Protocol

DeviceNet

Supply Voltage

24V dc

COO (Country of Origin):
MX
The Allen Bradley E300 Overload Relays include a DeviceNet communication module for enhanced connectivity.

China CCC

Australian RCM

American Bureau of Shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy