- RS Stock No.:
- 123-6806
- Mfr. Part No.:
- ND30 - 12200U0
- Manufacturer:
- Sifam Tinsley
Temporarily out of stock - back order for despatch 17-07-2024, delivery within 2 working days
Added
Price Each
€756.70
(exc. VAT)
€930.74
(inc. VAT)
Units | Per unit |
1 + | €756.70 |
- RS Stock No.:
- 123-6806
- Mfr. Part No.:
- ND30 - 12200U0
- Manufacturer:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- PL
Product Details
Sifam Tinsley ND30 Power Meter
The ND30 is a digital programmable power meter designed for the measurement of single phase 2-wire and 3 phase 3 and 4-wire power network parameters. The parameters measured are for balanced or unbalanced systems. Multiples values are measured and displayed on a large full-colour TFT screen. The value of each measured value shown on the meter can be transmitted to the master system via RS485 or Ethernet interface.
Features and Benefits
• 3.5 TFT full-colour LCD display
• Measurement and recording of 54 power network parameters, including current and voltage harmonics up to 51st
• Indications include the values of programmed ratios
• Memory of minimum and maximum values
• Programmable VT and CT ratio for Medium and low voltage applications
• 2 Programmable configurable alarm outputs
• Optional: analogue output 0/4-20 mA and 2 pt 100 inputs
• Data archiving in the internal memory 8 GB (optional)
• Digital output RS485 Modbus protocol
• Modern and user-friendly Ethernet interface 10/100 Base-T
• Free configuration and monitoring software available (1 meter license)
• Battery backup RTC
• IP65 protection (from front window)
• Measurement and recording of 54 power network parameters, including current and voltage harmonics up to 51st
• Indications include the values of programmed ratios
• Memory of minimum and maximum values
• Programmable VT and CT ratio for Medium and low voltage applications
• 2 Programmable configurable alarm outputs
• Optional: analogue output 0/4-20 mA and 2 pt 100 inputs
• Data archiving in the internal memory 8 GB (optional)
• Digital output RS485 Modbus protocol
• Modern and user-friendly Ethernet interface 10/100 Base-T
• Free configuration and monitoring software available (1 meter license)
• Battery backup RTC
• IP65 protection (from front window)
Specifications
Attribute | Value |
---|---|
Display Type | LCD TFT |
Depth | 7.7mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Meter Type | Electrical |
Series | ND30 |
Maximum Measurement | 1, 20 kA, 65 Hz, 1999.9 MVA, 1999.9 MVAh, 1999.9 MVar, 1999.9 MVarh, 1999.9 MVh, 1999.9 MW |
Minimum Measurement | -1, 0.01 A, 5.7 V, 45 Hz, 1999.9 VA, 1999.9 VAh, 1999.9 Var, 1999.9 Varh, 1999.9 Vh, 1999.9 W |
Approvals | CE Certified, EN 61000-6-2, EN 61000-6-4, EN 61010-1 |
Measurement Range | 0.01 A → 20 kA, -1 → 1, 1999.9 VA → 1999.9 MVA, 1999.9 VAh → 1999.9 MVAh, 1999.9 Var → 1999.9 Mvar, 1999.9 Varh → 1999.9 Mvarh, 1999.9 Vh → 1999.9 Mvh, 1999.9 W → 1999.9 MW, 45 → 65 Hz, 5.7 V → 830 kV |
- RS Stock No.:
- 123-6806
- Mfr. Part No.:
- ND30 - 12200U0
- Manufacturer:
- Sifam Tinsley