Sifam Tinsley ND40 TFT LCD Digital Panel Multifunction Meter for Active Power, Frequency, Voltage, Current
- RS Stock No.:
- 123-6807
- Mfr. Part No.:
- ND40 1100U0
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€2,445.65
(exc. VAT)
€3,008.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,445.65 |
*price indicative
- RS Stock No.:
- 123-6807
- Mfr. Part No.:
- ND40 1100U0
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Properties Measured | Active Power, Frequency, Voltage, Current | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | TFT LCD | |
| Depth | 16mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 50160, EN 61000-4-30, EN 6100-4-7 | |
| Meter Type | Electrical | |
| Series | ND40 | |
| Minimum Measurement | -1, 42.5 Hz, 51 Hz, 230 V ac | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Properties Measured Active Power, Frequency, Voltage, Current | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type TFT LCD | ||
Depth 16mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 50160, EN 61000-4-30, EN 6100-4-7 | ||
Meter Type Electrical | ||
Series ND40 | ||
Minimum Measurement -1, 42.5 Hz, 51 Hz, 230 V ac | ||
Non Compliant
- COO (Country of Origin):
- PL
ND40 Digital Panel Meter
The ND40 is a digital multi-functional panel meter that measures and analyses 3 phase, 3 or 4-wire power network parameters in balanced or unbalanced systems. The measured values are displayed on a large LCD TFT screen.
Features and Benefits
• 5.6 colour touch screen LCD TFT display
• Intuitive operation of the device using a touch screen and graphical user interface based on Linux
• Communication interfaces: RS485 Modbus slave, Ethernet 100 Base-T, USB device & host
• Configurable archives of actual values and event recording
• Selection of time zone, automatic adjustment for daylight saving time, synchronisation with time server
• Data archiving on an SD card- up to 32 GB
• Web server, FTP server
• Logs of decays, dips, swells, alarms and audits
• Firmware update option
• English/Polish language choice
• Dedicated visualisation in the form of some of the following displays: digital, analogue, harmonics, vector diagrams, trends and waveform records
• Measurement and recording of energy quality according to EN 50160 standard
• IP65 protection (front side)
Sifam Tinsley Multifunction Meter
Related links
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Capacity Voltage Energy, 45 mm x 92 mm
- Sifam Tinsley 3 Phase TFT LCD Digital Power Meter
- Sifam Tinsley 3 Phase, Type Digital TFT LCD Digital Power Meter
- Trumeter APM LCD Digital Panel Multifunction Meter for Voltage Power 68 mm x 68 mm
- Sifam Tinsley LCD Digital Panel Multifunction Meter for Voltage Capacity Current, 45 mm x 92 mm
- Sifam Tinsley ND31 TFT LCD Multi-Function Panel Meters for Current 96 mm x 96 mm
- Sifam Tinsley ND31 3.5 in TFT LCD Multi-Function Panel Meters for Current 96 mm x 96 mm
- Sifam Tinsley Beta G1 LCD Digital Panel Multifunction Meter for Voltage, 22.2 mm x 68 mm
