ABB 1 Phase LCD Energy Meter, Type Transformer Connected
- RS Stock No.:
- 136-8583
- Mfr. Part No.:
- 2CMA170510R1000 A42 112-100
- Manufacturer:
- ABB
Bulk discount available
Subtotal (1 unit)*
€281.29
(exc. VAT)
€345.99
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 16 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €281.29 |
5 - 9 | €267.22 |
10 - 24 | €253.16 |
25 - 49 | €239.09 |
50 + | €225.05 |
*price indicative
- RS Stock No.:
- 136-8583
- Mfr. Part No.:
- 2CMA170510R1000 A42 112-100
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Series | A42 | |
Cutout Height | 65mm | |
Cutout Width | 70mm | |
Display Type | LCD | |
Number of Digits | 7 | |
Number of Phases | 1 | |
Number of Outputs | 1 | |
Pulse Output | Yes | |
Communication Port Type | Modbus RS485 | |
Depth | 65mm | |
Meter Accuracy | Class B | |
Minimum Temperature | -40°C | |
Maximum Temperature | +70°C | |
Meter Type | Transformer Connected | |
Minimum Measurement | 1kWh | |
Approvals | RoHS | |
Measurement Range | 1 → 999999kWh | |
Select all | ||
---|---|---|
Brand ABB | ||
Series A42 | ||
Cutout Height 65mm | ||
Cutout Width 70mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Number of Outputs 1 | ||
Pulse Output Yes | ||
Communication Port Type Modbus RS485 | ||
Depth 65mm | ||
Meter Accuracy Class B | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Meter Type Transformer Connected | ||
Minimum Measurement 1kWh | ||
Approvals RoHS | ||
Measurement Range 1 → 999999kWh | ||
Related links
- ABB 1 Phase LCD Energy Meter, Type Transformer Connected
- ABB 3 Phase LCD Energy Meter, Type Transformer Connected
- ABB 1 Phase LCD Energy Meter, Type Electromechanical
- ABB 1 Phase LCD Energy Meter
- ABB 1 Phase LCD Energy Meter, Type Direct Connected
- ABB 3 Phase LCD Energy Meter, Type Electromechanical
- ABB 1 Phase LCD Energy Meter, Type Electronic
- ABB 3 Phase LCD Energy Meter, Type Direct Connected