- RS Stock No.:
- 789-4118
- Mfr. Part No.:
- 2CMA100178R1000 B24 112-100
- Manufacturer:
- ABB
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€251.28
(exc. VAT)
€309.07
(inc. VAT)
Units | Per unit |
1 - 4 | €251.28 |
5 - 9 | €238.71 |
10 - 24 | €226.17 |
25 - 49 | €213.58 |
50 + | €201.03 |
- RS Stock No.:
- 789-4118
- Mfr. Part No.:
- 2CMA100178R1000 B24 112-100
- Manufacturer:
- ABB
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ABB Energy Meter, DIN Rail Mounting, 4 Poles - B24 Series - 2CMA100178R1000 B24 112-100
Shed light on power consumption in your three-phase system with this energy meter from ABB. It's an active-energy device that uses an electrical pulse to measure the amount of power that's passing through a circuit in kWh. As the meter collects and communicates this information using infrared and serial interfaces, you can analyse and improve the efficiency of electrical machines and devices. An LCD display and three navigation buttons mean it's a piece of cake to set and change the values. Handy on-screen symbols and backlighting ensure the display is easy to read.
Features & Benefits
• Sealable cover stops tampering after installation
• Alarm function lets you know the moment limits are reached
• Suitable for most environments, thanks to its -40°C to +70°C operating temperature range
• Measures just 70 (W) x 26.5 (H) x 65mm (L), so it fits easily inside a small enclosure
• Alarm function lets you know the moment limits are reached
• Suitable for most environments, thanks to its -40°C to +70°C operating temperature range
• Measures just 70 (W) x 26.5 (H) x 65mm (L), so it fits easily inside a small enclosure
Applications
• Data centres
• Office networks
• Warehouses
• Laboratories
• Office networks
• Warehouses
• Laboratories
How accurate is this meter?
It has a 1% accuracy, so you can be sure it precisely tracks and manages your energy usage.
Specifications
Attribute | Value |
---|---|
Series | B24 |
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 3 |
Communication Port Type | RS485 |
Number of Inputs | 1 |
Pulse Output | Yes |
Number of Outputs | 1 |
Depth | 65mm |
Meter Accuracy | 1 % |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Meter Type | Transformer Connected |