- RS Stock No.:
- 171-7874
- Mfr. Part No.:
- 7KM2200-2EA40-1CA1
- Manufacturer:
- Siemens
7 In stock for delivery within 2 working days
Added
Price Each
€243.97
(exc. VAT)
€300.08
(inc. VAT)
Units | Per unit |
1 + | €243.97 |
- RS Stock No.:
- 171-7874
- Mfr. Part No.:
- 7KM2200-2EA40-1CA1
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Siemens Digital Power Meter
The Siemens digital power meter is a 3-phase standard rail instrument with a graphical display and integrated webserver for acquiring important measured values to evaluate the plant state and power quality. This meter is also suitable for direct measurement voltage rating up to 480V (UL-L, CATIII) and current rating up to 65A (CATIII).
Features and Benefits
M-bus interface
An expansion module is not required
Compact design, directly In the control panel
Worldwide use
Interface to the power monitoring system
Low mounting depth
Free, intuitive configuration software
Interface possible to power monitoring software
Simple mounting and commissioning on a standard mounting rail
An expansion module is not required
Compact design, directly In the control panel
Worldwide use
Interface to the power monitoring system
Low mounting depth
Free, intuitive configuration software
Interface possible to power monitoring software
Simple mounting and commissioning on a standard mounting rail
Certifications
CE Approved
EAC Approved
EAC Approved
Specifications
Attribute | Value |
---|---|
Cutout Height | 90mm |
Cutout Width | 107.8mm |
Display Type | LCD |
Number of Phases | 3 |
Depth | 71.4mm |
Meter Type | Digital |
Series | SENTRON PAC2200 |
Maximum Measurement | 1 MΩ, 65 A, 65 Hz, 400 V ac |