Login / Register to access your benefits
Recently searched

    Socomec 1 Phase Backlit LCD Energy Meter

    Subtotal (1 unit)*

    €198.95

    (exc. VAT)

    €244.71

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€198.95

    *price indicative

    RS Stock No.:
    192-5283
    Mfr. Part No.:
    48503061
    Manufacturer:
    Socomec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Socomec

    Series

    Countis E12

    Display Type

    Backlit LCD

    Number of Phases

    1

    Depth

    64mm

    Meter Accuracy

    Class 1 (IEC 62053-21), Class 2 (IEC 62053-22), Class B (EN 50470)

    Minimum Temperature

    -25°C

    Maximum Temperature

    +55°C

    Maximum Measurement

    80 A, 240 V

    Minimum Measurement

    0.25 A, 230 V

    Measurement Range

    0.25 To 80 A (Current), 230 To 240 V (Voltage)

    Related links