Login / Register to access your benefits
Recently searched

    Socomec 1 Phase LCD Energy Meter

    Subtotal (1 unit)*

    €484.22

    (exc. VAT)

    €595.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 12 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€484.22

    *price indicative

    RS Stock No.:
    221-0435
    Mfr. Part No.:
    48503048
    Manufacturer:
    Socomec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Socomec

    Series

    COUNTIS

    Cutout Height

    90mm

    Cutout Width

    36mm

    Display Type

    LCD

    Number of Phases

    1

    Related links