Lovato 1 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 246-6498
- Mfr. Part No.:
- DMED111
- Manufacturer:
- Lovato
6 In stock for delivery within 2 working days
Price Each
€100.40
(exc. VAT)
€123.49
(inc. VAT)
Units | Per unit |
---|---|
1 + | €100.40 |
- RS Stock No.:
- 246-6498
- Mfr. Part No.:
- DMED111
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovato Energy meter is a single-phase meter with 40 A direct connection has RS485 interface, operating voltage 220-240 VAC, MID certified and non expandable with LCD display and DIN rail module number 1.
Operational frequency 60 Hz
Power dissipation 0.4 W
Power consumption 1 VA
Polyamide housing type
Operating temperature +55 °C
Fixed terminal type
Power dissipation 0.4 W
Power consumption 1 VA
Polyamide housing type
Operating temperature +55 °C
Fixed terminal type
Specifications
Attribute | Value |
---|---|
Series | DMED |
Cutout Height | 90mm |
Cutout Width | 58mm |
Display Type | LCD |
Number of Digits | 4 |
Number of Phases | 1 |
Pulse Output | No |
Meter Type | Energy Meter |