Hager 1 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 250-6902
- Mfr. Part No.:
- EC453
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€288.72
(exc. VAT)
€355.13
(inc. VAT)
Units | Per unit |
---|---|
1 + | €288.72 |
- RS Stock No.:
- 250-6902
- Mfr. Part No.:
- EC453
- Manufacturer:
- Hager
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hager multi-energy consumption modular display pack. This can be used for displaying symbols and different patterns.
Pole architecture 1P+N
Supply voltage required 230V AC
Maximum current is 90A
Maximum power consumption upto 3W
Supply voltage required 230V AC
Maximum current is 90A
Maximum power consumption upto 3W
Specifications
Attribute | Value |
---|---|
Cutout Height | 89.8mm |
Cutout Width | 53.8mm |
Display Type | LCD |
Number of Phases | 1 |
Pulse Output | Yes |
Meter Type | Energy Meter |
Series | EC453 |