- RS Stock No.:
- 810-3286
- Mfr. Part No.:
- ACM20-5-AC1-R-C
- Manufacturer:
- Murata Power Solutions
33 In stock for delivery within 2 working days
Added
Price Each
€85.76
(exc. VAT)
€105.48
(inc. VAT)
Units | Per unit |
1 - 4 | €85.76 |
5 + | €82.33 |
- RS Stock No.:
- 810-3286
- Mfr. Part No.:
- ACM20-5-AC1-R-C
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ACM20 - Four-Function AC Power Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
Four-Function AC Power Meters
Large 9.2mm bright red LED display
Displays AC Volts, Amps, Watts, and Power Factor or Hertz
Two display modes: continuous auto cycling or fixed
True-RMS readings of complex voltage and current waveforms
Different versions available:
- 10A, Power Factor Reading, stock-no. 823-3595
- 32A, Power Factor Reading, stock-no. 823-3586
- 100A, Power Factor Reading, stock-no. 823-3592
- 10A, Frequency Reading, stock-no. 823-3598
- 32A, Frequency Reading, stock-no. 823-3589
- 100A, Frequency Reading, stock-no. 823-3602
Built-in current transformers for an easy installation
Universal 85-264Vac (47-63Hz) operating range
One-piece polycarbonate housing fits 0U and 1U racks
Surface mount design occupies minimal panel space
Murata Power Solutions Series
Specifications
Attribute | Value |
---|---|
Cutout Height | 22.1mm |
Cutout Width | 36.22mm |
Display Type | LED |
Number of Digits | 4 |
Number of Phases | 1 |
Depth | 23.11mm |
Digit Height | 9.14 mm |
Meter Accuracy | ±1 % |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |
Series | ACM20 |