Murata Power Solutions 1 Phase LED Energy Meter
- RS Stock No.:
- 810-3289
- Mfr. Part No.:
- ACM20-5-AC1-R-F-C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
€97.30
(exc. VAT)
€119.68
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €97.30 |
| 5 + | €93.41 |
*price indicative
- RS Stock No.:
- 810-3289
- Mfr. Part No.:
- ACM20-5-AC1-R-F-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Series | ACM20 | |
| Cutout Height | 22.1mm | |
| Cutout Width | 36.22mm | |
| Display Type | LED | |
| Number of Digits | 4 | |
| Number of Phases | 1 | |
| Depth | 23.11mm | |
| Digit Height | 9.14 mm | |
| Meter Accuracy | ±1 % | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Series ACM20 | ||
Cutout Height 22.1mm | ||
Cutout Width 36.22mm | ||
Display Type LED | ||
Number of Digits 4 | ||
Number of Phases 1 | ||
Depth 23.11mm | ||
Digit Height 9.14 mm | ||
Meter Accuracy ±1 % | ||
Minimum Temperature 0°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
ACM20 - Four-Function AC Power Meters
ACM20 series AC power meters display the most critical measurements in mains-powered equipment: voltage, amperage, active power (watts), and power factor.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
A front panel selector-switch provides two modes of operation: a fixed reading of any of the four parameters, or a continuous cycling through all four measurements.
Their miniature size is perfect for UPS power sources, power strips, laboratory instrumentation, alternative energy applications, and any other products that require precise monitoring of AC power.
Four-Function AC Power Meters
Large 9.2mm bright red LED display
Displays AC Volts, Amps, Watts, and Power Factor or Hertz
Two display modes: continuous auto cycling or fixed
True-RMS readings of complex voltage and current waveforms
Different versions available:
- 10A, Power Factor Reading, stock-no. 823-3595
- 32A, Power Factor Reading, stock-no. 823-3586
- 100A, Power Factor Reading, stock-no. 823-3592
- 10A, Frequency Reading, stock-no. 823-3598
- 32A, Frequency Reading, stock-no. 823-3589
- 100A, Frequency Reading, stock-no. 823-3602
Built-in current transformers for an easy installation
Universal 85-264Vac (47-63Hz) operating range
One-piece polycarbonate housing fits 0U and 1U racks
Surface mount design occupies minimal panel space
Murata Power Solutions Series
Related links
- Murata Power Solutions 1 Phase LED Energy Meter
- RS PRO 3 Phase LED Energy Meter
- Carlo Gavazzi 1 Phase LED Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LED Energy MeterEnergy Meter
- Phoenix Contact 3 Phase LED Energy MeterEnergy Meter
- Murata LED Digital Panel Multi-Function Meter for Current, 22.1mm x 36.22mm
- Murata Power Solutions Digital Voltmeter AC, LED Display 4-Digits ±2 V
- Murata Power Solutions Digital Ammeter AC, 21.3mm x 33.9mm
