3M Nomad Aqua 45 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Black, 900mm 1.5m 5.6mm
- RS Stock No.:
- 918-5074
- Mfr. Part No.:
- 45003
- Manufacturer:
- 3M
1 In stock for delivery within 2 working days
Price Each
€130.31
(exc. VAT)
€160.28
(inc. VAT)
Units | Per unit |
---|---|
1 + | €130.31 |
- RS Stock No.:
- 918-5074
- Mfr. Part No.:
- 45003
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
3M Nomad Aqua 45 Low Traffic Door Mat
Nomad Aqua 45 is designed as a low traffic door and floor mat, good water absorption and durability. The Phthalate free PVC backing reduces mat movement also protecting the floor surface from dirt and moisture. A dual fibre tuft of loop pile on the non-woven slip resistant backing completes the floor mat which has good dirt, debris and water retention.
Features and Benefits:
• Low traffic – up to 500 crossings a day
• Indoor only
• Striped pattern detailing
• Safe pedestrian and wheel traffic
• Durable
• Reduced mat movement
• Holds and removes 80% 0f water, dirt and debris
• Temperature range of 0°C to 60°C
• Easy to clean
• Excellent chemical resistance
• Various colours and sizes available
What is the Door Mat Manufactured From?
• Dual loop pile tuft with fine absorbing polypropylene fibres
• Non-woven polyester and polyamide backing
• Polyamid 6 large course fibre yarn
• Phthalate free PVC anti-slip backing
Where Can I Use the Door Mat?
• Internal use
• Use as a drop-down mat
• Install on a clean, dry surface
• Doorways
• Entrances
• Hallways
• Lobbies
Door Mat Dimensions?
• Total thickness 5.6 mm
• Pile height 5 mm
• Edging width 25 mm
• Edging height 1.6 mm
Cleaning?
• Routine vacuum cleaning (beater brush vacuum for best results)
• Intermediate cleaning with a mechanical brush
• Remove and chewing gum substances immediately
Absorption?
• Total water absorption is 3 litres per square meter
• The drying time required is 24 hours at 2 litres per square meter
Flame Resistance?
Euroclass EN13501
Slip Resistance?
DIN 51130
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Attribute | Value |
---|---|
Length | 1.5m |
Width | 900mm |
Indoor/Outdoor | Indoor |
Surface Type | Carpet |
Colour | Black |
Range | Nomad Aqua 45 |
Mat Material | PP, PVC |
Thickness | 5.6mm |
Anti-Slip | Yes |
Application | Door, Entrance |