3M Nomad Aqua 85 Anti-Slip, Entrance Mat, Carpet, Indoor Use, Grey, 900mm 1.5m 7.3mm
- RS Stock No.:
- 918-5084
- Mfr. Part No.:
- AP8519
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€169.86
(exc. VAT)
€208.93
(inc. VAT)
- RS Stock No.:
- 918-5084
- Mfr. Part No.:
- AP8519
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Length | 1.5m | |
Width | 900mm | |
Indoor/Outdoor | Indoor | |
Surface Type | Carpet | |
Colour | Grey | |
Range | Nomad Aqua 85 | |
Mat Material | PP, PVC | |
Thickness | 7.3mm | |
Anti-Slip | Yes | |
Application | Door, Entrance | |
Select all | ||
---|---|---|
Brand 3M | ||
Length 1.5m | ||
Width 900mm | ||
Indoor/Outdoor Indoor | ||
Surface Type Carpet | ||
Colour Grey | ||
Range Nomad Aqua 85 | ||
Mat Material PP, PVC | ||
Thickness 7.3mm | ||
Anti-Slip Yes | ||
Application Door, Entrance | ||