KEMET Air Quality Sensor for Automotive, Adulteration, Breath Medical, Consumer
- RS Stock No.:
- 206-6576
- Mfr. Part No.:
- USEQDCDALAC100
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6576
- Mfr. Part No.:
- USEQDCDALAC100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Application | Automotive, Adulteration, Breath Medical, Consumer | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Series | QDC | |
| Width | 9.14mm | |
| Height | 17.3mm | |
| Length | 9.14mm | |
| Standards/Approvals | No | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Application Automotive, Adulteration, Breath Medical, Consumer | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Series QDC | ||
Width 9.14mm | ||
Height 17.3mm | ||
Length 9.14mm | ||
Standards/Approvals No | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET USEQDCDALAC100 Air Quality Sensor for Automotive Breath Medical, Consumer
- KEMET Air Quality Sensor for Automotive Adulteration, Consumer
- KEMET Air Quality Sensor for Adulteration Consumer, Automotive
- KEMET USEQDCDAPRT100 Air Quality Sensor for Adulteration Consumer, Automotive
- KEMET Air Quality Sensor for Adulteration Consumer, Breath Medical
- KEMET USEQDCDASUG100 Air Quality Sensor for Adulteration Consumer, Breath Medical
- KEMET USEQDCDAPAL100 Air Quality Sensor for Automotive Adulteration, Consumer
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
