KEMET USEQGCDAC8N100 Carbon Monoxide Air Quality Sensor

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€64.25

(exc. VAT)

€79.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€64.25-
5 - 9€62.203%
10 - 24€60.326%
25 +€56.0312%

*price indicative

RS Stock No.:
206-6603
Mfr. Part No.:
USEQGCDAC8N100
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Air Quality Sensor

Gases Detected

Carbon Monoxide

Response Time

12ms

Sub Type

Gas Sensor

Minimum Supply Voltage

2.7V

Power Source

Mains

Maximum Supply Voltage

8V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

85°C

Package Type

TO-39

Series

QGC

Height

9.14mm

Length

16.5mm

Standards/Approvals

No

Width

9.14mm

Weight

970mg

Automotive Standard

No

COO (Country of Origin):
GB
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.

Reliable operation over a wide frequency range

Low noise circuit

Analogue output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy