KEMET USEQGCDAS82100 Sulphur Dioxide Air Quality Sensor
- RS Stock No.:
- 206-6619
- Mfr. Part No.:
- USEQGCDAS82100
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€150.54
(exc. VAT)
€185.16
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €150.54 | - |
| 5 - 9 | €147.23 | 2% |
| 10 - 24 | €143.16 | 4% |
| 25 + | €140.15 | 6% |
*price indicative
- RS Stock No.:
- 206-6619
- Mfr. Part No.:
- USEQGCDAS82100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Gases Detected | Sulphur Dioxide | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Sub Type | Gas Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Width | 9.14mm | |
| Standards/Approvals | No | |
| Length | 16.5mm | |
| Height | 9.14mm | |
| Series | QGC | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Gases Detected Sulphur Dioxide | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Sub Type Gas Sensor | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Width 9.14mm | ||
Standards/Approvals No | ||
Length 16.5mm | ||
Height 9.14mm | ||
Series QGC | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET USEQGCDAS82100 Sulphur Dioxide Air Quality Sensor
- KEMET Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAN82100 Nitrogen Dioxide Air Quality Sensor
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82N00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82100 Carbon Dioxide Air Quality Sensor
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
