SGX Sensors MP7227-DA Flammable Gas Sensor for Industrial

Subtotal (1 tray of 20 units)*

€904.84

(exc. VAT)

€1,112.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€45.242€904.84

*price indicative

RS Stock No.:
254-1519
Mfr. Part No.:
MP7227-DA
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Flammable

Response Time

12s

Application

Industrial

Mount Type

PCB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.1V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors pellistor is a low power, hazardous area safe, extremely robust and poison-resistant device in a certified flameproof enclosure. The MP7227-DA type sensor is designed for low power operation in continuous mode providing additionally ultra-low power consumption when used in pulse mode operation, which makes this sensor a preferred choice for battery operated devices.

Low power – designed for battery operation

Small size (14.4 x 6.7 mm)

High resistance to mechanical shocks

Low orientation effect

ATEX Certified

IECEx certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy