SGX Sensors PS1-H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€57.14

(exc. VAT)

€70.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€57.14-
5 - 9€54.115%
10 +€49.4913%

*price indicative

Packaging Options:
RS Stock No.:
254-1536
Mfr. Part No.:
PS1-H2S-100
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor IC

Gases Detected

Hydrogen Sulphide

Response Time

30s

Application

H2S Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

PS1

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 90 ± 20 n A / ppm

Measurement range 0 – 100 ppm

Zero current ± 20 nA

Maximum overload 200 ppm

Response time T50 < 10s, T90 < 30s

Repeatability 1%

Lower Detectable Limit (LDL) ≤ 1 ppm

Linear range 100 ppm

Resolution (16Bit ADC) 0.1ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy