SGX Sensors PS4-CO-100 Carbon Monoxide Gas Sensor for Steel Industry
- RS Stock No.:
- 254-1559
- Mfr. Part No.:
- PS4-CO-100
- Manufacturer:
- SGX Sensors
Subtotal (1 tray of 20 units)*
€1,351.92
(exc. VAT)
€1,662.86
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €67.596 | €1,351.92 |
*price indicative
- RS Stock No.:
- 254-1559
- Mfr. Part No.:
- PS4-CO-100
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Carbon Monoxide | |
| Response Time | 10s | |
| Application | Steel Industry | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | PS4 | |
| Standards/Approvals | RoHS | |
| Weight | 6g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Carbon Monoxide | ||
Response Time 10s | ||
Application Steel Industry | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series PS4 | ||
Standards/Approvals RoHS | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 25 ± 10 nA / ppm
Measurement range 0 – 100 ppm
Zero current ± 100 nA
Maximum overload 1000 ppm
Response time T50 < 10s, T90 < 30s
Repeatability < 1%
Lower Detectable Limit (LDL) ≤ 2 ppm
Linear range 100 ppm
Related links
- SGX Sensors PS4-CO-100 Carbon Monoxide Gas Sensor for Steel Industry
- SGX Sensors PS4-CO-1000 Carbon Monoxide Gas Sensor for Steel Industry
- SGX Sensors PS1-CO-100 Carbon Monoxide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors SGX-4CO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors EK6-PSX Carbon Monoxide Gas Sensor for CO Detectors
