SGX Sensors PS4-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- RS Stock No.:
- 254-1578
- Mfr. Part No.:
- PS4-O3-5
- Manufacturer:
- SGX Sensors
Subtotal (1 tray of 20 units)*
€2,141.04
(exc. VAT)
€2,633.48
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €107.052 | €2,141.04 |
*price indicative
- RS Stock No.:
- 254-1578
- Mfr. Part No.:
- PS4-O3-5
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Ozone | |
| Response Time | 20s | |
| Application | Gas Leak Detector for Gas Appliances | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | PS4 | |
| Weight | 6g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Ozone | ||
Response Time 20s | ||
Application Gas Leak Detector for Gas Appliances | ||
Mount Type PCB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series PS4 | ||
Weight 6g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary Solid Polymer Electrolyte technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.
Sensitivity 60 ±20 n A / ppm
Measurement range 0 – 5 ppm
Zero current ± 20 nA
Maximum overload 10 ppm
Response time T50 < 20s, T90 < 60s
Repeatability < 2%
Lower Detectable Limit (LDL) ≤ 0.05 ppm
Linear range 5 ppm
Related links
- SGX Sensors PS4-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-H2S-500 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-H2S-100 Hydrogen Sulphide Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances
