SGX Sensors SGX-4CO Carbon Monoxide Gas Sensor for CO Detectors
- RS Stock No.:
- 254-1590
- Mfr. Part No.:
- SGX-4CO
- Manufacturer:
- SGX Sensors
Subtotal (1 tray of 20 units)*
€799.40
(exc. VAT)
€983.20
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €39.97 | €799.40 |
*price indicative
- RS Stock No.:
- 254-1590
- Mfr. Part No.:
- SGX-4CO
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Carbon Monoxide | |
| Response Time | 30μs | |
| Application | CO Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Carbon Monoxide | ||
Response Time 30μs | ||
Application CO Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Carbon Monoxide (CO) Sensors with response time of less than 30 seconds. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Range 0 – 2000 ppm
Output signal 70 ± 20nA / ppm
Typical baseline range ±2 ppm CO equivalent
Filter capacity >20 000 ppm Hours
Temperature range -30°C to +50°C
Related links
- SGX Sensors SGX-4CO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-SURECO Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors SGX-4DT Hydrogen Sulphide, Carbon Monoxide Gas Sensor for Portable Gas Detectors
- SGX Sensors EK6-PSX Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors PS4-CO-1000 Carbon Monoxide Gas Sensor for Steel Industry
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-CO-10-MOD Carbon Monoxide Gas Sensor for CO Detectors
- SGX Sensors PS4-CO-100 Carbon Monoxide Gas Sensor for Steel Industry
