SGX Sensors SGX-4NH3-100 Ammonia Gas Sensor for NH3 Detectors
- RS Stock No.:
- 254-1599
- Mfr. Part No.:
- SGX-4NH3-100
- Manufacturer:
- SGX Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€116.60
(exc. VAT)
€143.42
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €116.60 |
| 5 - 9 | €110.47 |
| 10 + | €98.17 |
*price indicative
- RS Stock No.:
- 254-1599
- Mfr. Part No.:
- SGX-4NH3-100
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Ammonia | |
| Response Time | 75s | |
| Application | NH3 Detectors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Ammonia | ||
Response Time 75s | ||
Application NH3 Detectors | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The SGX Sensors are Industrial Ammonia (NH3) Sensors. sensors are designed to operate in a wide range of harsh environments and conditions. However, it is important that exposure to high concentrations of solvent vapours is avoided, both during storage, fitting into instrument and operation.
Output signal 100 ± 30 nA / ppm
Typical baseline range (pure air) ±1ppm NH3 equivalent
T90 Response Tim < 75 seconds
Measurement range 0 - 100 ppm
Maximum overload 200 ppm
Repeatability ±10%
Recommended load resistor 10 ohms
Related links
- SGX Sensors Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors VQ41TSB Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors
- SGX Sensors NH3-500-Probe Ammonia Gas Sensor IC for NH3 Detectors
- SGX Sensors TRDU5 Carbon Monoxide Hydrogen Gas Sensor for Portable Gas Detectors
- SGX Sensors SGX-4H2S-100 Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- SGX Sensors Hydrogen Sulphide Gas Sensor IC for H2S Detectors
- Figaro FECS44-100 Ammonia Air Quality Sensor for Portable NH3 Detectors, Ammonia Leak
