SGX Sensors VQ546MR Methane Gas Sensor for Portable Gas Detectors

Subtotal (1 tube of 20 units)*

€1,242.38

(exc. VAT)

€1,528.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
20 +€62.119€1,242.38

*price indicative

RS Stock No.:
254-1623
Mfr. Part No.:
VQ546MR
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Methane

Product Type

Gas Sensor

Response Time

20s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Series

VQ546

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors VQ500 Series is a complete range of miniature, fully certified, flameproof sensor heads containing a high quality, low power pellistor pair optimised for the detection of combustible gases or % volume gases in thermal conductivity mode. They have an outline identical to modern miniature electrochemical cells and are ideally suited for use in portable instruments. Within the VQ500 Series there are specific sensors that are able to detect most combustible gases and vapours and ammonia at LEL levels. The thermal conductivity version will detect most gases at % volume concentrations which have thermal conductivities different from that of air.

Optimised for combustible gases and vapours

Thermal conductivity versions available

Certified explosion proof component

Integral pellistors

Low power

Standard miniature body size

Poison resistant – silicones and hydrogen sulfide

Shock resistant, ATEX certified, IECEx certified, CSA certified

UL recognised

Temperature rated between -40°C and +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy