SGX Sensors VQ548MP2-DA Flammable Gas Sensor for Industrial

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
254-1626
Mfr. Part No.:
VQ548MP2-DA
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Flammable

Product Type

Gas Sensor

Response Time

12s

Application

Industrial

Mount Type

PCB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Series

VQ548

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors are a low power, hazardous area safe, extremely robust and poison-resistant device in a certified flameproof enclosure. The VQ548MP2-DA type sensor is designed for low power operation in continuous mode providing additionally ultra-low power consumption when used in pulse mode operation, which makes this sensor a preferred choice for battery operated devices.

Low power – designed for battery operation

Small size (16 x 20 mm)

Compatible with instruments using VQ500 type sensor

High resistance to mechanical shocks

Assessed as intrinsically safe

Low orientation effect

ATEX Certified

IECEx certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy