SGX Sensors VQ548ZD Flammable Gas Sensor for Portable Gas Detectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€98.03

(exc. VAT)

€120.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€98.03
5 - 9€93.13
10 +€85.77

*price indicative

Packaging Options:
RS Stock No.:
254-1628
Mfr. Part No.:
VQ548ZD
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Flammable

Product Type

Gas Sensor

Response Time

20s

Application

Portable Gas Detectors

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

VQ548

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors are a complete range of miniature, fully certified, flameproof sensor heads containing a high quality, low power pellistor pair optimised for the detection of combustible gases or % volume gases in thermal conductivity mode. They have an outline identical to modern miniature electrochemical cells and are ideally suited for use in portable instruments. Within the VQ500 Series there are specific sensors that are able to detect most combustible gases and vapours and ammonia at LEL levels. The thermal conductivity version will detect most gases at % volume concentrations which have thermal conductivities different from that of air.

Optimised for combustible gases and vapours

Thermal conductivity versions available

Certified explosion proof component

Integral pellistors

Low power

Standard miniature body size

Poison resistant – silicones and hydrogen sulfide

Shock resistant, ATEX certified, IECEx certified, CSA certified

UL recognised

Temperature rated between -40°C and +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy