SGX Sensors INIR2-CD100% Carbon Dioxide Gas Sensor for Industrial Safety
- RS Stock No.:
- 254-1698
- Mfr. Part No.:
- INIR2-CD100%
- Manufacturer:
- SGX Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€225.34
(exc. VAT)
€277.17
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €225.34 |
| 5 - 9 | €214.08 |
| 10 - 19 | €203.38 |
| 20 + | €193.20 |
*price indicative
- RS Stock No.:
- 254-1698
- Mfr. Part No.:
- INIR2-CD100%
- Manufacturer:
- SGX Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SGX Sensors | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Gas Sensor | |
| Response Time | 30μs | |
| Application | Industrial Safety | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3.2V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Weight | 25g | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SGX Sensors | ||
Gases Detected Carbon Dioxide | ||
Product Type Gas Sensor | ||
Response Time 30μs | ||
Application Industrial Safety | ||
Mount Type PCB | ||
Minimum Supply Voltage 3.2V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Weight 25g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PL
The SGX Sensors INIR2-CD100% is a user-friendly digital Gas Sensor, which is designed to use the latest SGX Sensortechs non-dispersive infrared technology. It has been primarily designed for the purpose of gas leakage detection in both industrial and residential environments. Developed with the latest generation of power efficient CORTEX microcontrollers allows for high flexibility and functionality. It incorporates the latest electronics and offers a linear output proportional to the gas concentration applied. Temperature compensation, good accuracy, low voltage DC power supply and simple implementation into end-user system make this sensor a perfect solution for gas leakage detection.
Gas sensor with automatic switchover between ranges
High resolution up to 10ppm, detectivity level at 100ppm
Analog output of gas concentration
Full faults diagnostics & error generation
Cyclic redundancy check (CRC)
Typical low power consumption < 100mW (Average)
Factory calibrated for up to 100% Carbon Dioxide
Related links
- SGX Sensors Carbon Dioxide Gas Sensor for Industrial Safety
- SGX Sensors INIR2-ME100% Methane Gas Sensor for Industrial Safety
- SGX Sensors INIR2-R32 Difluoromethane Gas Sensor for Industrial Safety
- SGX Sensors INIR2-PR2.1% Propane Gas Sensor for Industrial Safety
- SGX Sensors Propane Gas Sensor for Industrial Safety
- SGX Sensors Methane Gas Sensor for Industrial Safety
- SGX Sensors Difluoromethane Gas Sensor for Industrial Safety
- SGX Sensors Ozone Gas Sensor for Industrial Safety
