SGX Sensors Fluorine Gas Sensor for Air Quality Monitors

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-1744
Mfr. Part No.:
SGX-F2-5
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Fluorine

Response Time

20s

Application

Air Quality Monitors

Mount Type

PCB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Weight

8g

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors use a revolutionary innovation in electrochemical sensing, which detects the output signals from the electrochemical reactions of different gases. Furthermore, it accurately measures gas concentration through the magnitude of the signal. These specialised sensors consist of three catalytic electrodes, liquid electrolyte and gas diffusion holes. Through the diffusion holes, the gas reaches the sensor's working electrode, where an electrochemical reaction takes place at the so-called 3-phase boundary. A current signal is generated at the output, which is linearly proportional to the gas concentration.

Sensitivity -260 ± 80 nA/ppm

Measurement range 0 – 5 ppm

Zero current ± 20 nA

Maximum overload 10 ppm

Response time T50 < 20s, T90 < 60s

Repeatability 2%

Lower detectable limit (LDL) ≤ 0.05 ppm

Linear range 5 ppm

Resolution (16Bit ADC) < 0.01ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy