SGX Sensors SGX-HCL-30 Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

€4,863.60

(exc. VAT)

€5,982.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 20€243.18€4,863.60
40 +€231.021€4,620.42

*price indicative

RS Stock No.:
254-1746
Mfr. Part No.:
SGX-HCL-30
Manufacturer:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Nitric Acid, Hydrogen Chloride

Response Time

40μs

Application

Air Quality Monitors

Mount Type

PCB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Weight

6g

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors use a revolutionary innovation in electrochemical sensing, which detects the output signals from the electrochemical reactions of different gases. Furthermore, it accurately measures gas concentration through the magnitude of the signal. These specialised sensors consist of three catalytic electrodes, liquid electrolyte and gas diffusion holes. Through the diffusion holes, the gas reaches the sensor's working electrode, where an electrochemical reaction takes place at the so-called 3-phase boundary. A current signal is generated at the output, which is linearly proportional to the gas concentration.

Sensitivity -330 ± 100 nA/ppm

Measurement range 0 – 30 ppm

Zero current ± 20 nA

Maximum overload 100 ppm

Response time T50 < 40s, T90 < 80s

Repeatability 2%

Lower detectable limit (LDL) ≤ 0.3 ppm

Linear range 30 ppm

Resolution (16Bit ADC) < 0.1ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy