Okdo TS2157-A Ammonia Air Quality Sensor for Environment Monitoring, Air Quality Detector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.41

(exc. VAT)

€5.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.41
5 - 9€4.29
10 +€4.22

*price indicative

RS Stock No.:
257-6782
Mfr. Part No.:
TS2157-A
Manufacturer:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Air Quality Sensor

Gases Detected

Ammonia

Application

Environment Monitoring, Air Quality Detector

Sub Type

Digital and Analogue

Minimum Supply Voltage

0mV

Maximum Supply Voltage

5V

Standards/Approvals

RoHS

Series

MQ-135

Weight

9.2g

Automotive Standard

No

COO (Country of Origin):
CN
The Okdo MQ135 sensor uses SnO2 sensitive material on the ground that SnO2 has low electrical conductivity in the clean air. When surrounded by the polluted air, the electrical conductivity of MQ135 sensor will increase with the increase of pollutants, and changes of electrical conductivity can be converted to corresponding output signal. You can rotate the potentiometer on the sensor to adjust the sensitivity. MQ135 has a high sensitivity to ammonia, sulfide, benzene vapor, smoke and other harmful gases.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

Suitable for aromatic compound detection including ammonia (NH3), NOx, benzene, smoke, CO2andothergases

Long stable service life with reliable fast response and recovery featur

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy