- RS Stock No.:
- 192-6513
- Mfr. Part No.:
- 0572 2155
- Manufacturer:
- Testo
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€409.50
(exc. VAT)
€503.68
(inc. VAT)
Units | Per unit |
1 + | €409.50 |
- RS Stock No.:
- 192-6513
- Mfr. Part No.:
- 0572 2155
- Manufacturer:
- Testo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Measure relative humidity and temperature extremely precisely: with the digital humidity and temperature probe with a cable length of 1.3 m.
Measures air temperature and humidity quickly and reliably
Flexible application at the measurement site thanks to cable connection to the data logger
Intelligent calibration concept
Measurement range: humidity 0 to 100% relative humidity, temperature -30 to +70 °C
Flexible application at the measurement site thanks to cable connection to the data logger
Intelligent calibration concept
Measurement range: humidity 0 to 100% relative humidity, temperature -30 to +70 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Humidity/Temperature Probe |
For Use With | testo Saveris 2 |
Calibrated | RSCAL |
- RS Stock No.:
- 192-6513
- Mfr. Part No.:
- 0572 2155
- Manufacturer:
- Testo
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE