- RS Stock No.:
- 385-673
- Mfr. Part No.:
- VESX45/1G05RS
- Manufacturer:
- Newson Gale
Discontinued product
- RS Stock No.:
- 385-673
- Mfr. Part No.:
- VESX45/1G05RS
- Manufacturer:
- Newson Gale
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Newson Gale Static Grounding Dual Clamp
The Newson Gale static grounding clamp has robust, corrosion-resistant construction and tungsten carbide tips. Earthing electrostatically charged equipment with certified static earthing clamps is one of the safest and most cost-effective methods of ensuring people are protected from static ignitions in potentially flammable or explosive atmospheres.
Supplied with:
Cen-Stat green retractable spiral cable
Supplied with:
Cen-Stat green retractable spiral cable
Features and Benefits
Coiled cable retracts when not in use for good housekeeping
Ergonomic design makes it easy to operate
5m cable
Excellent shape retention
Hytrel coated high-performance cable for maximum chemical and abrasion resistance
Jaw opening is 15mm
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint and rust
Steel core cable for maximum mechanical strength combined with lightweight and very low electrical resistance
Ergonomic design makes it easy to operate
5m cable
Excellent shape retention
Hytrel coated high-performance cable for maximum chemical and abrasion resistance
Jaw opening is 15mm
Powerful clamping action
Sharp, hard wearing tips for penetrating through paint and rust
Steel core cable for maximum mechanical strength combined with lightweight and very low electrical resistance
Certifications
Ex II 1 GD T6
FM approved
FM approved
Specifications
Attribute | Value |
---|---|
Accessory Type | Grounding Clamp |
Connector Type | Clip On |
Termination Type | Ring Terminal |
Cord Style | Coiled |
Cord Length | 5m |
Hazardous Area Certification | ATEX |
- RS Stock No.:
- 385-673
- Mfr. Part No.:
- VESX45/1G05RS
- Manufacturer:
- Newson Gale