- RS Stock No.:
- 232-5493
- Mfr. Part No.:
- 2381
- Manufacturer:
- SCS
6 In stock for delivery within 2 working days
Price Each
€101.40
(exc. VAT)
€124.72
(inc. VAT)
Units | Per unit |
---|---|
1 + | €101.40 |
- RS Stock No.:
- 232-5493
- Mfr. Part No.:
- 2381
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SCS Dual Conductor Metal Wrist Straps are a durable premium performance metal wristband that creates a reliable electrical contact to the users wrist. The wristband provides 360-degree protection and three size options allow for conformance to most users wrists. Meets the resistance requirements of ANSI/ESD S20.20-2014, EIA 625.
Premium metal expansion wrist strap with more reliable path-to-ground
Durable metal band
Superior contact with skin
Dual-Wire conductor provides redundancy
Meets requirements of ANSI/ESD S20.20 and ANSI/ESD S1.1
3.4mm plug size
Use wrist straps with SCS continuous monitors (sold separately)
Fixed sized bands available in three sizes
Durable metal band
Superior contact with skin
Dual-Wire conductor provides redundancy
Meets requirements of ANSI/ESD S20.20 and ANSI/ESD S1.1
3.4mm plug size
Use wrist straps with SCS continuous monitors (sold separately)
Fixed sized bands available in three sizes
Specifications
Attribute | Value |
---|---|
Accessory Type | Grounding Cord |
Band Material | Metal |