- RS Stock No.:
- 232-5512
- Mfr. Part No.:
- 4611
- Manufacturer:
- SCS
3 In stock for delivery within 2 working days
Price Each
€32.41
(exc. VAT)
€39.86
(inc. VAT)
Units | Per unit |
---|---|
1 + | €32.41 |
- RS Stock No.:
- 232-5512
- Mfr. Part No.:
- 4611
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SCS Wrist Strap Ground Cord is highly durable with segmented strain relief and a single bundle of tinsel conductors. Includes a 10 ft. (3.0 m) coiled cord, 4 mm size snap end and an alligator clip.
Light Weight
4mm Snap
4mm Snap
Specifications
Attribute | Value |
---|---|
Termination Type | Snap Socket - Banana Plug |
Cord Length | 3m |
Stud Size | 4mm |