- RS Stock No.:
- 232-5570
- Mfr. Part No.:
- AMWS61M
- Manufacturer:
- SCS
Temporarily out of stock - back order for despatch 27-09-2024, delivery within 2 working days
Price Each
€50.91
(exc. VAT)
€62.62
(inc. VAT)
Units | Per unit |
---|---|
1 + | €50.91 |
- RS Stock No.:
- 232-5570
- Mfr. Part No.:
- AMWS61M
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SCS made from stainless steel, the durable premium performance metal wrist band creates a reliable electrical contact to the users wrist. The flex-metal style band uses adjustable links to assure a secure and comfortable fit.
Elasticity Expansion 1.5:1
Contact 360 degrees around wrist
Color Blue
Snap 4mm
Contact 360 degrees around wrist
Color Blue
Snap 4mm
Specifications
Attribute | Value |
---|---|
Termination Type | Wrist Strap |
Cord Length | 1.8m |
Stud Size | 4mm |