Nobo 3mm x x 10 m Self-Adhesive Adhesive Tape
- RS Stock No.:
- 652-636
- Mfr. Part No.:
- 1901122
- Manufacturer:
- Nobo
Subtotal (1 unit)*
€9.18
(exc. VAT)
€11.29
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.18 |
*price indicative
- RS Stock No.:
- 652-636
- Mfr. Part No.:
- 1901122
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Adhesive Tape | |
| Adhesive Material | Self-Adhesive | |
| Length | 10m | |
| Width | 3mm | |
| Colour | Black | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Adhesive Tape | ||
Adhesive Material Self-Adhesive | ||
Length 10m | ||
Width 3mm | ||
Colour Black | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Nobo self-adhesive gridding tape is an essential tool for creating semi-permanent grids on boards, making it Ideal for various projects and presentations. Available in a sleek black finish, this 3mm x 10m tape effortlessly bonds to surfaces, ensuring clean, precise lines that aid organisation and structure in any setting. Whether you're laying out designs, arranging information, or simply want to enhance your workspace's functionality, this product provides the reliability and ease of use you need to achieve your goals. Its Compact dimensions and lightweight design make it easy to handle and store, providing convenience whenever you need it.
Self-adhesive design ensures easy application without the need for additional tools
Available in both black and red options to suit your aesthetic preferences
Compact size of 3mm width allows for fine detailing in gridding projects
A generous length of 10m means you can complete larger projects without interruptions
Lightweight at just 17g, making it easy to transport and store
Dimensions of 90 x 20 x 140 mm enable easy inclusion in any workspace or toolkit
Pallet quantity of 3200 ensures ample supply for bulk purchases or frequent use
Suitable for both home and professional use, enhancing productivity across various applications
Related links
- Nobo 3mm x x 10 m Self-Adhesive Adhesive Tape
- Tesa Tesa 60760 60760-00096-16 Red 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa Tesa 60760 60760-00098-16 Blue 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa Tesa 60955 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 750 μm Thickness
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 25mm x 810 μm Thickness
- Tesa Tesa 60955 60955 Black 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 750 μm Thickness
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 100mm x 900 μm Thickness
- Tesa 60954 60954 Black 50 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 1.37 μm Thickness
