EUROSTAT 48mm x x 36 m ESD Safe Tape
- RS Stock No.:
- 171-8558
- Distrelec Article No.:
- 180-05-392
- Mfr. Part No.:
- 42-115-0105
- Manufacturer:
- EUROSTAT
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€6.21
(exc. VAT)
€7.64
(inc. VAT)
Limited stock
- 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.21 | - |
| 10 - 19 | €5.96 | 4% |
| 20 + | €5.78 | 6% |
*price indicative
- RS Stock No.:
- 171-8558
- Distrelec Article No.:
- 180-05-392
- Mfr. Part No.:
- 42-115-0105
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | ESD Safe Tape | |
| Length | 36m | |
| Width | 48mm | |
| Conductivity | Conductive | |
| Anti-Static | Yes | |
| Cleanroom | Yes | |
| Text/Logo On Tape | Yes | |
| Colour | Grey, Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type ESD Safe Tape | ||
Length 36m | ||
Width 48mm | ||
Conductivity Conductive | ||
Anti-Static Yes | ||
Cleanroom Yes | ||
Text/Logo On Tape Yes | ||
Colour Grey, Black | ||
Standards/Approvals RoHS | ||
Could be provided with plastic core for Clean Room requirements
