Subtotal (1 unit)*
€1,643.74
(exc. VAT)
€2,021.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 March 2027
- Plus 4 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,643.74 |
*price indicative
- RS Stock No.:
- 232-5578
- Mfr. Part No.:
- CTM051
- Manufacturer:
- SCS
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
| Brand | SCS | |
| Product Type | ESD Test Meter | |
| Power Source | Battery | |
| Supply Voltage | 9V | |
| Depth | 114mm | |
| Maximum Resistance Measurement | 1999Ω | |
| Height | 92mm | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Minimum Resistance Measurement | 0Ω | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Product Type ESD Test Meter | ||
Power Source Battery | ||
Supply Voltage 9V | ||
Depth 114mm | ||
Maximum Resistance Measurement 1999Ω | ||
Height 92mm | ||
Standards/Approvals No | ||
Width 28mm | ||
Minimum Resistance Measurement 0Ω | ||
- COO (Country of Origin):
- US
The SCS Ground Pro Meter is a comprehensive instrument that measures the ground connection of your equipment in accordance with Grounding standard ANSI/ESD S6.1 and ANSI/ESD S20.20. In addition to measuring ground impedance, it also measures AC and DC voltage on the ground as well as the presence of high-frequency noise or electromagnetic interference (EMI) on the ground, alerting you to possible functionality problems, such as tool lockups, erratic behavior and parametric errors.
Auto-Zero Function for Test Leads
Verifies Critical Grounding Parameters of a Facility
Provides Accurate Measurements of Ground Impedance on a Working Tool
Identifies Potential EOS Generators
Auto-Zero Function for Test Leads